Central Technologies CTCDRH4D28F-8R2N technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.04A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTCDRH4D28F-8R2N to view detailed technical specifications.
No datasheet is available for this part.