Central Technologies CTCDRH5D18-4R1N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTCDRH5D18-4R1N to view detailed technical specifications.
No datasheet is available for this part.