The CTCH108F-180M is a general purpose inductor with a nominal inductance of 18uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum rated current of 3.4A. The inductor is available in a 4-pin dual in-line package with a length of 8mm. It is not shielded and has a DC resistance of 0.049 ohms. The inductor is manufactured by Central Technologies and is part of the CTCH108F series.
Central Technologies CTCH108F-180M technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.049 |
| Rated Current-Max | 3.4 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH108F |
| Series | CTCH108F(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH108F-180M to view detailed technical specifications.
No datasheet is available for this part.