The CTCH108F-220M is a 4-terminal general purpose inductor from Central Technologies. It features a nominal inductance of 22uH and a maximum rated current of 3.1A. The inductor has a tolerance of 20% and is designed for use in DC-DC converter applications. It is available in a through-hole package with a length of 8mm. The inductor is not shielded and has a DC resistance of 0.055 ohms.
Central Technologies CTCH108F-220M technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.055 |
| Rated Current-Max | 3.1 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH108F |
| Series | CTCH108F(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH108F-220M to view detailed technical specifications.
No datasheet is available for this part.