Central Technologies CTCH110F-150M technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.026 |
| Rated Current-Max | 4.4 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH110F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH110F-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.