Central Technologies CTCH664F-7R2M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 7.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0462 |
| Rated Current-Max | 2.09 |
| Test Frequency | 7.96 |
| Manufacturer Series | CTCH664F |
| Series | CTCH664F(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH664F-7R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.