This 5-terminal variable inductor from Central Technologies features a nominal inductance of 56uH with a minimum quality factor of 70. It is designed for RF inductor applications and has a dual in-line terminal placement. The inductor is not shielded and is intended for through-hole mounting. Operating characteristics are tested at a frequency of 0.0796 MHz.
Central Technologies CTCLNSF-T1039Z technical specifications.
| Number of Terminals | 5 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 56000 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 0.0796 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCLNSF-T1039Z to view detailed technical specifications.
No datasheet is available for this part.