The CTCR75F-2R7M is a 2.7uH wirewound inductor with a tolerance of 20%. It features an unshielded protection style and is designed for surface mount applications. The inductor measures 8.1mm in length, 5.5mm in height, and 7.3mm in depth. It operates over a temperature range of -40°C to 100°C.
Central Technologies CTCR75F-2R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.0221Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTCR75F-2R7M to view detailed technical specifications.
No datasheet is available for this part.