Central Technologies CTCTX0.33-3A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11.38 |
| Length | 11.38 |
| Number of Functions | 2 |
| Manufacturer Series | CTCTX-3A |
| Height | 5.74 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCTX0.33-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.