Central Technologies CTCTX150-4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11.3 |
| Length | 11.3 |
| Number of Functions | 2 |
| Manufacturer Series | CTCTX-4 |
| Height | 6.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCTX150-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.