Central Technologies CTDA13AF-330M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 8.4 |
| Package Height | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0147 |
| Rated Current-Max | 5.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTDA13AF |
| Series | CTDA13AF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDA13AF-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.