Central Technologies CTDD1906SF-120505-T1K-1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P6 |
| Pin Count | 7/6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDD1906SF-120505-T1K-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.