This 4-pin DC/DC converter from Central Technologies features a single output and operates within an input voltage range of 11.4 to 12.6 volts. The device has a maximum load regulation of 1% and is designed for board mount applications.
Central Technologies CTDD1906SF-1209-S3K-1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Pin Count | 6/4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDD1906SF-1209-S3K-1 to view detailed technical specifications.
No datasheet is available for this part.