This industrial DC/DC converter features a single function with two outputs, operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. The device has a maximum load regulation of 15.
Central Technologies CTDD1907SF-2405-D1K-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDD1907SF-2405-D1K-2 to view detailed technical specifications.
No datasheet is available for this part.