This DC/DC converter from Central Technologies features a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-terminal design with dual terminal positions and a JEDEC package code of R-PDMA-P5. The device is compliant with ROHS standards and is packaged in a plastic DIP-14 case. It has a maximum load regulation of 1 and is suitable for board mount applications.
Central Technologies CTDD2010DF-2415-S3K-1 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 25.2 |
| Input Voltage-Min | 22.8 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDD2010DF-2415-S3K-1 to view detailed technical specifications.
No datasheet is available for this part.