Central Technologies CTDD3120DF-4805-D1.5K-3 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P10 |
| Pin Count | 23/10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDD3120DF-4805-D1.5K-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.