Central Technologies CTDLW21S-261T03 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | CTDLW21S |
| Height | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDLW21S-261T03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.