Central Technologies CTDO1608C-104M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 1.3Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 6.58mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDO1608C-104M to view detailed technical specifications.
No datasheet is available for this part.