The CTDO1608CF-682 is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 1.2A. It has a DC resistance of 0.13ohm and a self resonance frequency of 45. The inductor is not shielded and is designed for power inductor applications. It has a dual ended terminal placement and is a surface mount device with a package type of 2618.
Central Technologies CTDO1608CF-682 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.58 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45 |
| Manufacturer Series | CTDO1608F |
| Series | CTDO1608F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDO1608CF-682 to view detailed technical specifications.
No datasheet is available for this part.