The CTDR2-391K is a general purpose inductor with a nominal inductance of 390uH and a tolerance of 10%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is available in a through-hole package with a radial terminal placement. It has a maximum rated current of 1.6A and a DC resistance of 0.32 ohms. The inductor is not shielded and is part of the CTDR2 series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.32 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTDR2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |