The CTDS3316PF-682 is a fixed inductor from Central Technologies with a nominal inductance of 6.8uH and a tolerance of 20%. It is designed for surface mount applications and features a shielded construction. The inductor operates over a temperature range of -40°C to 85°C and has a self-resonance frequency of 30 MHz. It is suitable for use in power inductor applications.
Central Technologies CTDS3316PF-682 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | CTDS3316F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDS3316PF-682 to view detailed technical specifications.
No datasheet is available for this part.