This 3-terminal general purpose inductor features a nominal inductance of 0.8uH with a tolerance of 20%. It is designed for use as a power inductor and is shielded for reduced electromagnetic interference. The inductor has a maximum rated current of 13.5A and a DC resistance of 0.0053 ohms. It is suitable for surface mount applications.
Central Technologies CTEP105HF-R80M technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 0.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0053 |
| Rated Current-Max | 13.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTEP105HF-R80M to view detailed technical specifications.
No datasheet is available for this part.