The CTEP125HF-1R8 is a surface mount general purpose inductor with a nominal inductance of 1.8uH and a tolerance of 20%. It operates over a temperature range of -30 to 100 degrees Celsius. The inductor has a DC resistance of 0.0034 ohms and is shielded for electromagnetic interference protection. It is designed for use as a power inductor.
Central Technologies CTEP125HF-1R8 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0034 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTEP125HF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTEP125HF-1R8 to view detailed technical specifications.
No datasheet is available for this part.