Central Technologies CTF2012S-202M3R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 21 |
| Length | 30 |
| Number of Functions | 2 |
| Manufacturer Series | CTF2012S |
| Height | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTF2012S-202M3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.