Central Technologies CTF2515S-452M4R0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Length | 35 |
| Manufacturer Series | CTF2515S |
| Height | 35 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTF2515S-452M4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.