Central Technologies CTFCF-470K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 8.9 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF COIL |
| DC Resistance | 0.5 |
| Rated Current-Max | 1 |
| Test Frequency | 2.5 |
| Manufacturer Series | CTFCF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CTFCF SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTFCF-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.