This is a general purpose axial inductor with a nominal inductance of 1500uH and a DC resistance of 12mOhm. It is designed for use as a power inductor and has a maximum rated current of 0.13A. The inductor operates over a temperature range of -55 to 105C and is available in an axial package with terminals placed on one side. It is not shielded and is part of the CTH6 series from Central Technologies.
Central Technologies CTH6E-152K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 12 |
| Rated Current-Max | 0.13 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.76 |
| Manufacturer Series | CTH6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTH6E-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.