Ind Choke 100uH 0.1 1KHZ Radial Bulk
Central Technologies CTH7R-101K technical specifications.
| Type | Power Line Choke |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTH7R-101K to view detailed technical specifications.
No datasheet is available for this part.