The CTHC1812SF-820K is an 82uH wirewound ferrite inductor with a 10% tolerance. It has a maximum DC current of 0.2A and a maximum saturation current of 0.2A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 3.5 ohms and a minimum quality factor of 10. It operates over a temperature range of -40°C to 125°C.
Central Technologies CTHC1812SF-820K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 8.5M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTHC1812SF-820K to view detailed technical specifications.
No datasheet is available for this part.