Inductor Power Shielded Wirewound 16uH 20% 100KHz 16A 0.0095Ohm DCR T/R
Central Technologies CTHFW2014F-160M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 16uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 18(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0095Ohm |
| Product Length | 20.9mm |
| Height | 14.5mm |
| Product Depth | 22.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTHFW2014F-160M to view detailed technical specifications.
No datasheet is available for this part.