Central Technologies CTHP1210F-R57M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.57uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 33.4A |
| Max DC Resistance | 0.000819Ohm |
| Product Length | 14mm |
| Height | 11.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTHP1210F-R57M to view detailed technical specifications.
No datasheet is available for this part.