The CTIHLP104F-R68M is a general purpose inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 0.00155 ohms. It is designed for power inductor applications and is available in a 4541 package type.
Central Technologies CTIHLP104F-R68M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00155 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTIHLP104F |
| Series | CTIHLP104F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTIHLP104F-R68M to view detailed technical specifications.
No datasheet is available for this part.