Central Technologies CTIHLP2714F-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 8(Typ)A |
| Maximum Saturation Current | 12.5(Typ)A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 7.3mm |
| Height | 3.5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTIHLP2714F-2R2M to view detailed technical specifications.
No datasheet is available for this part.