The CTIHLP2818AF-R47M is a shielded wirewound inductor from Central Technologies. It has a product length of 7.6mm, depth of 6.9mm, and height of 5mm. This surface mount inductor is designed for power applications and has a maximum DC current of 22mA. The inductor's inductance is 0.47uH with a tolerance of 20%. It operates within a temperature range of -40 to 125 degrees Celsius.
Central Technologies CTIHLP2818AF-R47M technical specifications.
| Product Length (mm) | 7.6 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.0039Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTIHLP2818AF-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.