This general purpose inductor from Central Technologies features a nominal inductance of 6.8uH and a maximum operating temperature of 125C. It is designed for surface mount applications and has a dual-ended terminal placement. The inductor is shielded and has a maximum rated current of 7.5A. It is suitable for use in power inductor applications.
Central Technologies CTIHLP4016F-6R8M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0255 |
| Rated Current-Max | 7.5 |
| Test Frequency | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTIHLP4016F-6R8M to view detailed technical specifications.
No datasheet is available for this part.