
This surface mount inductor from Central Technologies features a wirewound construction with an inductance of 5.6uH and a tolerance of 30%. It can handle a maximum DC current of 12A and has a maximum operating temperature of 125C. The inductor measures 13.8mm in length, 12.9mm in depth, and 6.7mm in height, making it suitable for surface mount applications.
Central Technologies CTIHLP5026F-5R6N technical specifications.
| Product Length (mm) | 13.8 |
| Product Depth (mm) | 12.9 |
| Product Height (mm) | 6.7 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 12(Typ)A |
| Maximum Saturation Current | 24(Typ)A |
| Max DC Resistance | 0.0115Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTIHLP5026F-5R6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.