The CTLL1005F-FH22NK is a surface mount fixed inductor with a nominal inductance of 0.022uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.3A and a self-resonance frequency of 1950 MHz. This inductor is designed for general purpose applications and is not shielded. It has a quality factor of at least 28 and is part of the CTLL1005F-FH series from Central Technologies.
Central Technologies CTLL1005F-FH22NK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1950 |
| Manufacturer Series | CTLL1005F-FH |
| Quality Factor-Min (at L-nom) | 28 |
| Series | CTLL1005F-FH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL1005F-FH22NK to view detailed technical specifications.
No datasheet is available for this part.