This 47uH ceramic RF inductor features a 5% tolerance and is tested at 100MHz. It can handle a maximum DC current of 0.3A and has a minimum quality factor of 12. The inductor operates within a temperature range of -40 to 100°C.
Central Technologies CTLL1608-FH47NJ technical specifications.
| Type | RF |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTLL1608-FH47NJ to view detailed technical specifications.
No datasheet is available for this part.