This general purpose inductor has a nominal inductance of 0.047uH and a tolerance of 10%. It is rated for a maximum current of 0.3A and has a self resonance frequency of 1300. The inductor is not shielded and is intended for use in RF applications. It is available in a 0603 surface mount package and is part of the CTLL1608FH series from Central Technologies.
Central Technologies CTLL1608-FH47NK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 1300 |
| Manufacturer Series | CTLL1608FH |
| Quality Factor-Min (at L-nom) | 12 |
| Series | CTLL1608FH(K TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL1608-FH47NK to view detailed technical specifications.
No datasheet is available for this part.