Central Technologies CTLL2012-22NS technical specifications.
| Type | RF |
| Inductance | 0.022uH |
| Tolerance | 1.36% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 15 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTLL2012-22NS to view detailed technical specifications.
No datasheet is available for this part.