The CTLL2012-68NJ is a 2-terminal general purpose inductor from Central Technologies. It has a nominal inductance of 68uH and a DC resistance of 0.8 Ohm. The inductor is rated for a maximum current of 0.3A and has a self-resonance frequency of 900. It operates over a temperature range of -40 to 100C and is available in a surface mount package.
Central Technologies CTLL2012-68NJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | CTLL2012 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL2012-68NJ to view detailed technical specifications.
No datasheet is available for this part.