This general purpose inductor has a nominal inductance of 0.012uH and a minimum quality factor of 15 at the nominal inductance. It operates over a temperature range of -40 to 100 degrees Celsius. The inductor is not shielded and is intended for use in RF applications. It has a maximum rated current of 0.3A and a DC resistance of 0.35 ohms.
Central Technologies CTLL2012F-12NJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2800 |
| Manufacturer Series | CTLL2012F |
| Quality Factor-Min (at L-nom) | 15 |
| Series | CTLL2012(J TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL2012F-12NJ to view detailed technical specifications.
No datasheet is available for this part.