The CTLL2012F-22NJ is a general purpose inductor with a nominal inductance of 22uH and a DC resistance of 0.5 ohms. It has a maximum rated current of 0.3A and a self-resonance frequency of 2000 Hz. The inductor is designed for surface mount applications and has a package size of 2mm x 1.2mm x 0.85mm. It operates over a temperature range of -40 to 100 degrees Celsius.
Central Technologies CTLL2012F-22NJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2000 |
| Manufacturer Series | CTLL2012F |
| Quality Factor-Min (at L-nom) | 15 |
| Series | CTLL2012(J TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL2012F-22NJ to view detailed technical specifications.
No datasheet is available for this part.