The CTLL2012F-82NJ is a surface mount general purpose inductor with a nominal inductance of 82nH and a maximum rated current of 0.3A. It has a DC resistance of 0.85 ohms and a self resonance frequency of 900 MHz. The inductor is not shielded and has a quality factor of at least 18 at its nominal inductance. It is designed for use in RF applications and has a package height of 0.85mm and a width of 1.2mm. The inductor is rated for operation between -40 and 100 degrees Celsius.
Central Technologies CTLL2012F-82NJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | CTLL2012F |
| Quality Factor-Min (at L-nom) | 18 |
| Series | CTLL2012(J TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL2012F-82NJ to view detailed technical specifications.
No datasheet is available for this part.