Central Technologies CTLPF3216-2442 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CTLPF3216 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLPF3216-2442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.