Central Technologies CTLQ1206NF-1R0K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.63 |
| Rated Current-Max | 0.175 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | CTLQ1206NF |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLQ1206NF-1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.