Central Technologies CTLQ1812C-331K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 6.8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 3.6 |
| Manufacturer Series | CTLQ1812C |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLQ1812C-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.