Central Technologies CTLQ2220C-102M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14.42 |
| Rated Current-Max | 0.15 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 1.7 |
| Manufacturer Series | CTLQ2220C |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLQ2220C-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.