The CTLQ2220C-R27M is a surface mount fixed inductor from Central Technologies. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is rated for a maximum current of 5.3 amps and has a DC resistance of 0.014 ohms. It is a dual-ended, non-shielded power inductor with a self-resonance frequency of 300 kHz.
Central Technologies CTLQ2220C-R27M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 5.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 300 |
| Manufacturer Series | CTLQ2220C |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLQ2220C-R27M to view detailed technical specifications.
No datasheet is available for this part.