Central Technologies CTLQ2220C-R47M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.8A |
| Max DC Resistance | 0.0182Ohm |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Central Technologies CTLQ2220C-R47M to view detailed technical specifications.
No datasheet is available for this part.